- Home ›
- All Products›
- 154177-0022-MS
154177-0022-MS
ITT CANNON
Cable Assembly Hook-up Wire 1.828m 26AWG D-Sub 31 POS SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG D-Sub 31 POS SKT Crimp
Search Keywords: 1541770022MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154177-0022-MS
-
Alias/AKA:M83513/04-E15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$1,004.59
5
$638.21
8
$421.04
10 +
$412.62
Click for Quote
Log in
to unlock special pricing