- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 154177-0010-MS
154177-0010-MS
ITT CANNON
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 31 Position - Gold Contact finish - 1.50' (457.20 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 31 Position - Gold Contact finish - 1.50' (457.20mm) Length.
Search Keywords: 1541770010MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154177-0010-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$299.87
5
$221.44
8
$164.35
10 +
$161.06
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 31 Position - Gold Contact finish - 1.50' (457.20mm) Length.
In Stock:
7
Minimum Order:
1