- Home ›
- All Products›
- 154176-0066-MS
154176-0066-MS
ITT CANNON
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 25 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 25 POS PL Crimp
Search Keywords: 1541760066MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154176-0066-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$737.15
5
$468.31
8
$308.95
10 +
$302.77
Click for Quote
Log in
to unlock special pricing