- Home ›
- All Products›
- 154176-0058-MS
154176-0058-MS
ITT CANNON
Cable Assembly RG178/U 3.556m 24AWG 25 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 3.556m 24AWG 25 POS Micro D-Sub PL Crimp
Search Keywords: 1541760058MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154176-0058-MS
-
Alias/AKA:M83513/22-D02NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$303.14
5
$223.86
8
$166.14
10 +
$162.82
Click for Quote
Log in
to unlock special pricing