- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154176-0045
ITT CANNON
154176-0045
Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub PL Crimp
Search Keywords: 1541760045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154176-0045
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Arrangement:25 Contact
Frequently Asked Questions
Is 154176-0045 RoHS compliant?
No, 154176-0045 is not RoHS compliant.
What is the lead time for 154176-0045?
The standard lead time for 154176-0045 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$194.78
5
$175.30
8
$153.40
10 +
$150.32
Click for Quote
Log in
to unlock special pricing