- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154176-0032
ITT CANNON
154176-0032
Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub PL Crimp
Search Keywords: 1541760032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154176-0032
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154176-0032 RoHS compliant?
No, 154176-0032 is not RoHS compliant.
What is the lead time for 154176-0032?
The standard lead time for 154176-0032 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$187.86
5
$169.08
8
$147.92
10 +
$144.97
Click for Quote
Log in
to unlock special pricing