- Home ›
- All Products›
- 154175-0068-MS
154175-0068-MS
ITT CANNON
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 25 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 25 POS RCP Crimp
Search Keywords: 1541750068MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0068-MS
-
Alias/AKA:M83513/04-D13N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$477.51
5
$352.62
8
$261.71
10 +
$256.48
Click for Quote
Log in
to unlock special pricing