- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154175-0031-MS
ITT CANNON
154175-0031-MS
Cable Assembly RG178/U 4.368m 24AWG 25 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 4.368m 24AWG 25 POS Micro D-Sub RCP Crimp
Search Keywords: 1541750031MS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154175-0031-MS |
| Alias/AKA: | M83513/13-D03CP |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154175-0031-MS RoHS compliant?
No, 154175-0031-MS is not RoHS compliant.
What is the lead time for 154175-0031-MS?
The standard lead time for 154175-0031-MS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$293.58
5
$216.80
8
$160.91
10 +
$157.69
Click for Quote
Log in
to unlock special pricing