- Home ›
- All Products›
- 154175-0020
154175-0020
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 1541750020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Series:Micro "D" Metal Shell
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Coupling:Friction Coupling
-
Shell Finish:Electroless Nickel
-
Thermal Shock:-55°/+125 °
-
Hardware:No Hardware
-
Saltspray:48 hours
-
Gender:Socket
-
Contact Material:gold plated copper alloy
-
Contact Type:Crimp
-
Arrangement:25 Contact
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Shell Material:Aluminum
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Termination Type:72" Min, M22759/33 #26AWG, White
-
Contact Resistance:8 milliohms max.
-
Current Rating:3 A max.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Insulator Resistance:5000 megohms min.
-
Vibration:20Gs, 10-2000 Hz. 12 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$181.83
5
$163.65
8
$143.19
10 +
$140.34
Click for Quote
Log in
to unlock special pricing