- Home ›
- All Products›
- 154175-0018-MS
154175-0018-MS
ITT CANNON
Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 25 POS SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.457m 26AWG D-Sub 25 POS SKT Crimp
Search Keywords: 1541750018MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154175-0018-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$287.82
5
$212.54
8
$157.75
10 +
$154.59
Click for Quote
Log in
to unlock special pricing