- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154175-0006
Available Replacements
Non-RoHS Equivalent
ITT CANNON
154175-0006
Cable Assembly RG178/U 3.556m 24AWG 15 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 3.556m 24AWG 15 POS Micro D-Sub RCP Crimp
Search Keywords: 1541750006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154175-0006 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154175-0006 RoHS compliant?
No, 154175-0006 is not RoHS compliant.
What is the lead time for 154175-0006?
The standard lead time for 154175-0006 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$110.33
5
$99.30
8
$86.88
10 +
$85.15
Click for Quote
Log in
to unlock special pricing