- Home ›
- All Products›
- 154174-0064-MS
154174-0064-MS
ITT CANNON
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 21 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 21 POS PL Crimp
Search Keywords: 1541740064MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154174-0064-MS
-
Alias/AKA:M83513/03-C11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$232.81
5
$171.92
8
$127.60
10 +
$125.04
Click for Quote
Log in
to unlock special pricing