- Home ›
- All Products›
- 154174-0064
154174-0064
ITT CANNON
M83513/03-C11C; Micros; Micro
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
M83513/03-C11C; Micros; Micro
Search Keywords: 1541740064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154174-0064
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Contact Material:gold plated copper alloy
-
Insulator Resistance:5000 megohms min.
-
Current Rating:3 A max.
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Arrangement:21 Contact
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Gender:Pin
-
Thermal Shock:-55°/+125 °
-
Contact Resistance:8 milliohms max.
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Hardware:No Hardware
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Saltspray:48 hours
-
Series:Micro "D" Metal Shell
-
Contact Type:Crimp
-
Termination Type:72" Min, M22759/33 #26AWG, White
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Coupling:Friction Coupling
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$147.05
5
$132.34
8
$115.80
10 +
$113.48
Click for Quote
Log in
to unlock special pricing