- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154174-0032
ITT CANNON
154174-0032
Cable Assembly RG178/U 2.768m 24AWG 21 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 2.768m 24AWG 21 POS Micro D-Sub PL Crimp
Search Keywords: 1541740032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154174-0032 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154174-0032 RoHS compliant?
No, 154174-0032 is not RoHS compliant.
What is the lead time for 154174-0032?
The standard lead time for 154174-0032 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$173.68
5
$156.32
8
$136.78
10 +
$134.04
Click for Quote
Log in
to unlock special pricing