- Home ›
- All Products›
- 154174-0030-MS
154174-0030-MS
ITT CANNON
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 4.368m 24AWG 21 POS Micro D-Sub PL Crimp
Search Keywords: 1541740030MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154174-0030-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$280.26
5
$206.96
8
$153.60
10 +
$150.53
Click for Quote
Log in
to unlock special pricing