- Home ›
- All Products›
- 154174-0027
154174-0027
ITT CANNON
Cable Assembly RG178/U 2.768m 24AWG 21 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 2.768m 24AWG 21 POS Micro D-Sub PL Crimp
Search Keywords: 1541740027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154174-0027
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$180.61
5
$162.56
8
$142.23
10 +
$139.38
Click for Quote
Log in
to unlock special pricing