- Home ›
- All Products›
- 154174-0002-MS
154174-0002-MS
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 21 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 21 POS D-Sub PIN Crimp
Search Keywords: 1541740002MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154174-0002-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$270.64
5
$199.86
8
$148.33
10 +
$145.36
Click for Quote
Log in
to unlock special pricing