- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154173-0065-MS
ITT CANNON
154173-0065-MS
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 21 POS SKT Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Hook-up Wire 0.914m 26AWG D-Sub 21 POS SKT Crimp
Search Keywords: 1541730065MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154173-0065-MS
-
Alias/AKA:M83513/04-C12C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154173-0065-MS RoHS compliant?
No, 154173-0065-MS is not RoHS compliant.
What is the lead time for 154173-0065-MS?
The standard lead time for 154173-0065-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$361.38
5
$266.86
8
$198.06
10 +
$194.10
Click for Quote
Log in
to unlock special pricing