- Home ›
- All Products›
- 154173-0001-MS
154173-0001-MS
ITT CANNON
Connector D-Subminiature 0.457m 24AWG Micro D-Subminiature 21 POS RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.457m 24AWG Micro D-Subminiature 21 POS RCP Crimp
Search Keywords: 1541730001MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154173-0001-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$226.96
5
$167.60
8
$124.39
10 +
$121.90
Click for Quote
Log in
to unlock special pricing