- Home ›
- All Products›
- 154172-0066-MS
154172-0066-MS
ITT CANNON
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 15 POS PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 1.828m 26AWG Micro D-Sub 15 POS PL Crimp
Search Keywords: 1541720066MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154172-0066-MS
-
Alias/AKA:M83513/03-B15C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3
$365.02
5
$269.55
8
$200.06
10 +
$196.06
Click for Quote
Log in
to unlock special pricing