- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154172-0065-MS
ITT CANNON
154172-0065-MS
Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.914m 26AWG 15 POS D-Sub PIN Crimp
Search Keywords: 1541720065MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154172-0065-MS
-
Alias/AKA:M83513/03-B12C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154172-0065-MS RoHS compliant?
No, 154172-0065-MS is not RoHS compliant.
What is the lead time for 154172-0065-MS?
The standard lead time for 154172-0065-MS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
3
$252.81
5
$186.69
8
$138.56
10 +
$135.79
Click for Quote
Log in
to unlock special pricing