- Home ›
- All Products›
- 154172-0036-MS
154172-0036-MS
ITT CANNON
Cable Assembly RG178/U 4.368m 24AWG 15 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 4.368m 24AWG 15 POS Micro D-Sub PL Crimp
Search Keywords: 1541720036MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154172-0036-MS
-
Alias/AKA:M83513/10-B03NN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
3
$242.04
5
$178.74
8
$132.66
10 +
$130.00
Click for Quote
Log in
to unlock special pricing