- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154172-0029
ITT CANNON
154172-0029
Cable Assembly RG178/U 3.556m 24AWG 15 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 3.556m 24AWG 15 POS Micro D-Sub PL Crimp
Search Keywords: 1541720029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154172-0029
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154172-0029 RoHS compliant?
No, 154172-0029 is not RoHS compliant.
What is the lead time for 154172-0029?
The standard lead time for 154172-0029 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$156.91
5
$141.23
8
$123.57
10 +
$121.10
Click for Quote
Log in
to unlock special pricing