- Home ›
- All Products›
- 154172-0025-MS
154172-0025-MS
ITT CANNON
Connector D-Subminiature 1.828m 26AWG D-Subminiature 15 POS PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 1.828m 26AWG D-Subminiature 15 POS PIN Crimp
Search Keywords: 1541720025MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154172-0025-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$300.37
5
$221.81
8
$164.62
10 +
$161.33
Click for Quote
Log in
to unlock special pricing