- Home ›
- All Products›
- 154172-0017
154172-0017
ITT CANNON
Cable Assembly Coaxial 0.025m 25AWG 15 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.025m 25AWG 15 POS D-Sub PIN Crimp
Search Keywords: 1541720017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154172-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$81.92
10
$63.88
25
$34.92
50
$29.17
100
$26.88
250
$25.60
500 +
$23.66
Click for Quote
Log in
to unlock special pricing