- Home ›
- All Products›
- 154171-0062
ITT CANNON
154171-0062
M83513/04-B09C; Micros; Micro
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
M83513/04-B09C; Micros; Micro
Search Keywords: 1541710062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154171-0062 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Moisture Resistance: | Insulator resistance > 100 megohms |
| Shell Material: | Aluminum |
| Physical Shock: | 50 Gs, 3 axes, 6 milisecond duration sawtooth pulse |
| Saltspray: | 48 hours |
| Arrangement: | 15 Contact |
| Insulator Resistance: | 5000 megohms min. |
| Contact Material: | gold plated copper alloy |
| Current Rating: | 3 A max. |
| Termination Type: | 5" Min, M22759/33 #26AWG, White |
| Dielectric Withstanding Voltage: | 600 VAC at sea level 150 VAC at 70,00 altitude |
| Coupling: | Friction Coupling |
| Vibration: | 20Gs, 10-2000 Hz. 12 hours |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Contact Resistance: | 8 milliohms max. |
| Shell Finish: | Yellow Chromate/Cadmium over Nickel |
| Series: | Micro "D" Metal Shell |
| Durability Rating: | 500 cycles of mating and unmating, 500 CPH max. |
| Insulator Material: | contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate |
| Contact Type: | Crimp |
| Gender: | Socket |
| Hardware: | No Hardware |
| Thermal Shock: | -55°/+125 ° |
Frequently Asked Questions
Is 154171-0062 RoHS compliant?
No, 154171-0062 is not RoHS compliant.
What is the lead time for 154171-0062?
The standard lead time for 154171-0062 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$128.85
5
$115.95
8
$101.47
10 +
$99.44
Click for Quote
Log in
to unlock special pricing