- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154171-0028
ITT CANNON
154171-0028
Cable Assembly RG178/U 3.556m 24AWG 15 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 3.556m 24AWG 15 POS Micro D-Sub RCP Crimp
Search Keywords: 1541710028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154171-0028
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 154171-0028 RoHS compliant?
No, 154171-0028 is not RoHS compliant.
What is the lead time for 154171-0028?
The standard lead time for 154171-0028 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$145.06
5
$130.54
8
$114.22
10 +
$111.94
Click for Quote
Log in
to unlock special pricing