- Home ›
- All Products›
- 154171-0017
154171-0017
ITT CANNON
Cable Assembly Coaxial 0.025m 25AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.025m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: 1541710017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154171-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$88.06
10
$68.69
25
$37.47
50
$31.38
100
$28.89
250
$27.52
500 +
$25.43
Click for Quote
Log in
to unlock special pricing