- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 154171-0016
ITT CANNON
154171-0016
Cable Assembly Coaxial 0.012m 25AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.012m 25AWG 15 POS D-Sub SKT Crimp
Search Keywords: 1541710016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154171-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154171-0016 RoHS compliant?
Yes, 154171-0016 is RoHS compliant.
What is the lead time for 154171-0016?
The standard lead time for 154171-0016 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$85.61
10
$66.76
25
$36.41
50
$30.51
100
$28.10
250
$26.76
500 +
$24.72
Click for Quote
Log in
to unlock special pricing