- Home ›
- All Products›
- 154171-0002-MS
154171-0002-MS
ITT CANNON
Connector D-Subminiature 0.914m 26AWG D-Subminiature 15 POS SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.914m 26AWG D-Subminiature 15 POS SKT Crimp
Search Keywords: 1541710002MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154171-0002-MS
-
Alias/AKA:M83513/04-B02C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$235.13
5
$173.63
8
$128.87
10 +
$126.29
Click for Quote
Log in
to unlock special pricing