- Home ›
- All Products›
- 154171-0001-MS
ITT CANNON
154171-0001-MS
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
Search Keywords: 1541710001MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154171-0001-MS
-
Alias/AKA:M83513/04-B01C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154171-0001-MS RoHS compliant?
No, 154171-0001-MS is not RoHS compliant.
What is the lead time for 154171-0001-MS?
The standard lead time for 154171-0001-MS is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
3
$146.17
5
$131.55
8
$115.11
10 +
$112.80
Click for Quote
Log in
to unlock special pricing