- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154170-0066-MS
ITT CANNON
154170-0066-MS
Cable Assembly Wire Lead 1.828m 26AWG 9 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly Wire Lead 1.828m 26AWG 9 POS Micro D-Sub PL Crimp
Search Keywords: 1541700066MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0066-MS
-
Alias/AKA:M83513/03-A15C
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 154170-0066-MS RoHS compliant?
No, 154170-0066-MS is not RoHS compliant.
What is the lead time for 154170-0066-MS?
The standard lead time for 154170-0066-MS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
3
$254.11
5
$187.65
8
$139.27
10 +
$136.48
Click for Quote
Log in
to unlock special pricing