- Home ›
- All Products›
- 154170-0063-MS
154170-0063-MS
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 9 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: 1541700063MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0063-MS
-
Alias/AKA:M83513/03-A10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
3
$134.60
5
$121.14
8
$106.00
10 +
$103.88
Click for Quote
Log in
to unlock special pricing