- Home ›
- All Products›
- 154170-0062-MS
154170-0062-MS
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp
Search Keywords: 1541700062MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0062-MS
-
Alias/AKA:M83513/03-A09C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$107.02
5
$96.31
8
$84.28
10 +
$82.59
Click for Quote
Log in
to unlock special pricing