- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154170-0059
ITT CANNON
154170-0059
Cable Assembly RG178/U 3.556m 24AWG 9 POS Micro D-Sub PL Crimp
Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly RG178/U 3.556m 24AWG 9 POS Micro D-Sub PL Crimp
Search Keywords: 1541700059
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 154170-0059 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
Supplier's Standard Package:
|
1 |
| Arrangement: | 9 Contact |
Frequently Asked Questions
Is 154170-0059 RoHS compliant?
No, 154170-0059 is not RoHS compliant.
What is the lead time for 154170-0059?
The standard lead time for 154170-0059 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$126.23
3
$119.92
5
$107.93
8
$94.43
10 +
$92.54
Click for Quote
Log in
to unlock special pricing