- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- 154170-0025-MS
ITT CANNON
154170-0025-MS
Connector D-Subminiature 1.828m 26AWG D-Subminiature 9 POS PIN Crimp
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector D-Subminiature 1.828m 26AWG D-Subminiature 9 POS PIN Crimp
Search Keywords: 1541700025MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154170-0025-MS
-
Alias/AKA:M83513/03-A14C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Arrangement:9 Contact
Frequently Asked Questions
Is 154170-0025-MS RoHS compliant?
No, 154170-0025-MS is not RoHS compliant.
What is the lead time for 154170-0025-MS?
The standard lead time for 154170-0025-MS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3
$164.73
5
$148.26
8
$129.73
10 +
$127.13
Click for Quote
Log in
to unlock special pricing