- Home ›
- All Products›
- 154169-0065-MS
154169-0065-MS
ITT CANNON
Cable Assembly Coaxial 0.914m 26AWG 9 POS D-Sub SKT Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.914m 26AWG 9 POS D-Sub SKT Crimp
Search Keywords: 1541690065MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154169-0065-MS
-
Alias/AKA:M83513/04-A12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$150.95
5
$135.85
8
$118.87
10 +
$116.50
Click for Quote
Log in
to unlock special pricing