- Home ›
- All Products›
- 154169-0062-MS
154169-0062-MS
ITT CANNON
Cable Assembly Wire Lead 0.457m 26AWG 9 POS Micro D-Sub RCP Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.457m 26AWG 9 POS Micro D-Sub RCP Crimp
Search Keywords: 1541690062MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:154169-0062-MS
-
Alias/AKA:M83513/04-A09C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$119.07
5
$107.16
8
$93.77
10 +
$91.89
Click for Quote
Log in
to unlock special pricing