- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-3715-003
143-3715-003
ITT CANNON
Conn Rack and Panel SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rack and Panel SKT
Search Keywords: 1433715003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-3715-003
-
Alias/AKA:INSL-ASSY-SKT-BKAE-60-KNG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel3726
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$492.37
5
$491.14
7
$489.92
13
$279.32
19
$201.74
25 +
$197.70
Click for Quote
Log in
to unlock special pricing