- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 143-3655-000
143-3655-000
ITT CANNON
The 143-3655-000 is a circular connector from the Cannon KPT / SE series, designed to meet MIL-DTL-26482 Series I standards.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 143-3655-000 is a circular connector from the Cannon KPT / SE series, designed to meet MIL-DTL-26482 Series I standards.
Search Keywords: 1433655000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-3655-000
-
Alias/AKA:1433655000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$70.27
5
$70.09
10
$69.92
13
$69.75
25
$44.64
38
$34.87
50 +
$34.17
Click for Quote
Log in
to unlock special pricing