- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 143-0223-000
143-0223-000
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 1430223000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:143-0223-000
-
Alias/AKA:INSUL-ASSY-DPXMA-26P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$104.69
100
$55.25
150
$38.00
200 +
$37.24
Click for Quote
Log in
to unlock special pricing