- Home ›
- All Products›
- 132045-8035
132045-8035
ITT CANNON
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Search Keywords: 1320458035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132045-8035
-
Alias/AKA:PLBR80350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Type:Bend Relief
-
Series:Plastic Push Pull
-
Color:Grey
-
Cable:Min 3.5 mm, Max. 4.0 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$8.44
100
$6.33
150
$5.91
200 +
$5.79
Click for Quote
Log in
to unlock special pricing