- Home ›
- All Products›
- 132045-6025
132045-6025
ITT CANNON
Bend Relief Plastic Blue for PL Series Push Pull Connectors Plastic Blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bend Relief Plastic Blue for PL Series Push Pull Connectors Plastic Blue
Search Keywords: 1320456025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132045-6025
-
Alias/AKA:PLBR60250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector Type:Bend Relief
-
Series:Plastic Push Pull
-
Cable:Min 2.5 mm, Max. 3 mm
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$8.44
100
$6.33
150
$5.91
200 +
$5.79
Click for Quote
Log in
to unlock special pricing