- Home ›
- All Products›
- 132045-3035
132045-3035
ITT CANNON
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Search Keywords: 1320453035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132045-3035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Series:Plastic Push Pull
-
Connector Type:Bend Relief
-
Cable:Min 3.5 mm, Max. 4.0 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$8.62
100
$6.46
150
$6.03
200 +
$5.91
Click for Quote
Log in
to unlock special pricing