- Home ›
- All Products›
- 132045-2045
ITT CANNON
132045-2045
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PL RoHS Compliant 2016 Silicon Connector Strain Relief
Search Keywords: 1320452045
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132045-2045 |
| Alias/AKA: | PLBR20450 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Color: | Red |
| Series: | Plastic Push Pull |
| Connector Type: | Bend Relief |
| Cable: | Min 4.5 mm, Max. 5.0 mm |
Frequently Asked Questions
Is 132045-2045 RoHS compliant?
Yes, 132045-2045 is RoHS compliant.
What is the lead time for 132045-2045?
The standard lead time for 132045-2045 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
6 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$8.88
100
$6.66
150
$6.22
200 +
$6.09
Click for Quote
Log in
to unlock special pricing