- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 132043-4383
132043-4383
ITT CANNON
The 132043-4383 is a plastic latching, push-pull connector from the ITT Cannon PL series, designed for medical and industrial ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 132043-4383 is a plastic latching, push-pull connector from the ITT Cannon PL series, designed for medical and industrial applications.
Search Keywords: 1320434383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4383
-
Alias/AKA:PLB4G520003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Creepage And Clearance Distance:1.3 mm
-
Test Voltage:1.2 kv r ms
-
Outer Shell Material:Grey PSU
-
Solder Bucket:Ø 1.1 mm
-
Max# Awg:20
-
Sealing Class:IP50
-
Cable Collet:no cable collet
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Current Rating:10 A
-
Durability Rating:2000 Cycles
-
Series:Plastic Push Pull
-
Back Nut Color:Green
-
Connector Type:Receptacle, front nut fixing
-
Contact Plating:Gold plating 20µ
-
Operating Temperature:-50°/+150 °
-
Coding:0° (Standard)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$46.32
25
$46.21
50
$46.09
100
$24.40
150
$17.17
200 +
$16.83
Click for Quote
Log in
to unlock special pricing