- Home ›
- All Products›
- 132043-4320
132043-4320
ITT CANNON
Circular Plastic Push Pull Receptacle Front Nut Gray 2 Pin 10 A PLB Series | ITT Cannon PLB4G520J02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Front Nut Gray 2 Pin 10 A PLB Series | ITT Cannon PLB4G520J02
Search Keywords: 1320434320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Test Voltage:1.2 kv r ms
-
Back Nut Color:Green
-
Creepage And Clearance Distance:1.3 mm
-
Solder Bucket:Ø 1.1 mm
-
Operating Temperature:-50°/+150 °
-
Max# Awg:20
-
Coding:205 °
-
Current Rating:10 A
-
Sealing Class:IP50
-
Cable Collet:no cable collet
-
Connector Type:Receptacle, front nut fixing
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Outer Shell Material:Grey PSU
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Series:Plastic Push Pull
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$32.42
100
$19.95
150
$15.80
200 +
$15.48
Click for Quote
Log in
to unlock special pricing