- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-4265
ITT CANNON
132043-4265
Circular Plastic Push Pull Receptacle Front Nut Gray 4 Pin 8 A PLB Series | ITT Cannon PLB4G820H04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Front Nut Gray 4 Pin 8 A PLB Series | ITT Cannon PLB4G820H04
Search Keywords: 1320434265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4265
-
Alias/AKA:PLB4G820H04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132043-4265 RoHS compliant?
Yes, 132043-4265 is RoHS compliant.
What is the lead time for 132043-4265?
The standard lead time for 132043-4265 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$56.07
100
$29.68
150
$20.89
200 +
$20.47
Click for Quote
Log in
to unlock special pricing