- Home ›
- All Products›
- 132043-4229
132043-4229
ITT CANNON
Circular Plastic Push Pull Receptacle Front Nut Gray 8 Pin 5 A PLB Series | ITT Cannon PLB4G520E08
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Front Nut Gray 8 Pin 5 A PLB Series | ITT Cannon PLB4G520E08
Search Keywords: 1320434229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4229
-
Alias/AKA:PLB4G520E08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Cable Collet:no cable collet
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Outer Shell Material:Grey PSU
-
Operating Temperature:-50°/+150 °
-
Coding:80 °
-
Back Nut Color:Green
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Solder Bucket:Ø 0.65 mm
-
Connector Type:Receptacle, front nut fixing
-
Creepage And Clearance Distance:0.6 mm
-
Test Voltage:1.05 kv r ms
-
Max# Awg:26
-
Series:Plastic Push Pull
-
Sealing Class:IP50
-
Current Rating:5 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$65.69
100
$34.78
150
$24.47
200 +
$23.98
Click for Quote
Log in
to unlock special pricing