- Home ›
- All Products›
- 132043-4185
132043-4185
ITT CANNON
Circular Plastic Push Pull Receptacle Front Nut Gray 14 Pin 2 A PLB Series | ITT Cannon PLB4G220C14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Front Nut Gray 14 Pin 2 A PLB Series | ITT Cannon PLB4G220C14
Search Keywords: 1320434185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4185
-
Alias/AKA:PLB4G220C14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.45 mm
-
Operating Temperature:-50°/+150 °
-
Coding:60 °
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Test Voltage:0.6 kv r ms
-
Creepage And Clearance Distance:0.5 mm
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Max# Awg:28
-
Cable Collet:no cable collet
-
Back Nut Color:Red
-
Outer Shell Material:Grey PSU
-
Connector Type:Receptacle, front nut fixing
-
Series:Plastic Push Pull
-
Current Rating:2 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$102.46
100
$54.07
150
$37.19
200 +
$36.44
Click for Quote
Log in
to unlock special pricing